RS PRO EPDM, NBR, Hose Pipe, 8mm ID, 15mm OD, Orange, 25m

RS kataloški broj:: 486-580robna marka: RS PRO
brand-logo
Prikaži sve u Hose Pipe & Flexible Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

8mm

Outer Diameter

15mm

Material

EPDM, NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Gas

Standards Met

ISO 3821

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Colour

Orange

Length

25m

Inner Material

NBR

Flexible

Yes

Bend Radius

40mm

Reinforced

Yes

Outer Material

EPDM

Zemlja podrijetla

Denmark

Detalji o proizvodu

Gas Hose (LPG) 2601

Flexible smooth orange hose for liquified petroleum gas (LPG), propane, butane. This hose is primarily for use in industrial welding and cutting applications.

Standards

Meets requirements of EN 559:2003

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Možda će vas interesovati
LPG hose,Orange 25m L 8mm ID
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 215,55

KM 215,55 Each (bez PDV-a)

KM 252,19

KM 252,19 Each (s PDV-om)

RS PRO EPDM, NBR, Hose Pipe, 8mm ID, 15mm OD, Orange, 25m

KM 215,55

KM 215,55 Each (bez PDV-a)

KM 252,19

KM 252,19 Each (s PDV-om)

RS PRO EPDM, NBR, Hose Pipe, 8mm ID, 15mm OD, Orange, 25m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
LPG hose,Orange 25m L 8mm ID
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

8mm

Outer Diameter

15mm

Material

EPDM, NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Gas

Standards Met

ISO 3821

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Colour

Orange

Length

25m

Inner Material

NBR

Flexible

Yes

Bend Radius

40mm

Reinforced

Yes

Outer Material

EPDM

Zemlja podrijetla

Denmark

Detalji o proizvodu

Gas Hose (LPG) 2601

Flexible smooth orange hose for liquified petroleum gas (LPG), propane, butane. This hose is primarily for use in industrial welding and cutting applications.

Standards

Meets requirements of EN 559:2003

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Možda će vas interesovati
LPG hose,Orange 25m L 8mm ID
Cijena na upitEach (bez PDV-a)