RS PRO ESD Safe Side Cutters

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
114 mm
Jaw Length
7mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Carbon Steel
Maximum Cutting Capacity
1.3mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO ESD Side Cutters
RS PRO professional ESD safe Side Cutters constructed from high carbon steel for strength and durability. These cutters have been designed to cut copper wire below 1.3 mm in diameter and are fully ESD compliant for safe use on sensitive electronic components.
Side cutting pliers are ideal for precision work like gripping, splicing or cutting wires and stripping insulation and are a great hand tool for electricians to keep in their tool kit.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.
This range includes the following:
864-0772 – 4.5 inch cutters, Jaw Length: 7mm
864-0785 – 5 inch cutters, Jaw Length: 8mm
KM 49,33
KM 49,33 Each (bez PDV-a)
KM 57,72
KM 57,72 Each (s PDV-om)
1
KM 49,33
KM 49,33 Each (bez PDV-a)
KM 57,72
KM 57,72 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
114 mm
Jaw Length
7mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Carbon Steel
Maximum Cutting Capacity
1.3mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO ESD Side Cutters
RS PRO professional ESD safe Side Cutters constructed from high carbon steel for strength and durability. These cutters have been designed to cut copper wire below 1.3 mm in diameter and are fully ESD compliant for safe use on sensitive electronic components.
Side cutting pliers are ideal for precision work like gripping, splicing or cutting wires and stripping insulation and are a great hand tool for electricians to keep in their tool kit.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.
This range includes the following:
864-0772 – 4.5 inch cutters, Jaw Length: 7mm
864-0785 – 5 inch cutters, Jaw Length: 8mm