RS PRO Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 15m Length

RS kataloški broj:: 179-7013brend: RS PRODistrelec broj artikla: 30404081
brand-logo
Prikaži sve u Cable Sleeves

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

10mm

Colour

Black

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Series

BSPETFR

Zemlja podrijetla

China

Možda će vas interesovati

RSD 5.323

RSD 5.323 1 Reel od 15 metara (bez PDV-a)

RSD 6.388

RSD 6.388 1 Reel od 15 metara (s PDV-om)

RS PRO Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 15m Length

RSD 5.323

RSD 5.323 1 Reel od 15 metara (bez PDV-a)

RSD 6.388

RSD 6.388 1 Reel od 15 metara (s PDV-om)

RS PRO Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 15m Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

10mm

Colour

Black

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Series

BSPETFR

Zemlja podrijetla

China

Možda će vas interesovati