RS PRO External Micrometer, Range 25 mm →50 mm, With UKAS Calibration

RS kataloški broj:: 704-8787brend: RS PRO
brand-logo
Prikaži sve u Micrometers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accuracy

±0.002 mm

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Calibrated

UKAS

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Detalji o proizvodu

External

Supplied with

Batteries, instruction manual and Polypropylene storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Možda će vas interesovati

RSD 57.568

RSD 57.568 Each (bez PDV-a)

RSD 69.082

RSD 69.082 Each (s PDV-om)

RS PRO External Micrometer, Range 25 mm →50 mm, With UKAS Calibration

Vrsta kalibracije

RSD 57.568

RSD 57.568 Each (bez PDV-a)

RSD 69.082

RSD 69.082 Each (s PDV-om)

RS PRO External Micrometer, Range 25 mm →50 mm, With UKAS Calibration

Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accuracy

±0.002 mm

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Calibrated

UKAS

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Detalji o proizvodu

External

Supplied with

Batteries, instruction manual and Polypropylene storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Možda će vas interesovati