RS PRO Female 16A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
RS-CESF
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CESF
Current Rating
16A
Maximum Wire Size mm²
2.5mm²
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Zemlja podrijetla
China
RSD 2.146
RSD 2.146 1 Bag of 30 (bez PDV-a)
RSD 2.576
RSD 2.576 1 Bag of 30 (s PDV-om)
1
RSD 2.146
RSD 2.146 1 Bag of 30 (bez PDV-a)
RSD 2.576
RSD 2.576 1 Bag of 30 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 2.146 |
10+ | RSD 2.135 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
RS-CESF
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CESF
Current Rating
16A
Maximum Wire Size mm²
2.5mm²
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Zemlja podrijetla
China