RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 AWG

RS kataloški broj:: 253-7086robna marka: RS PRO
brand-logo
Prikaži sve u Circular Connector Contacts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Female

Contact Size

1.6

Wire Size

20 AWG

Termination Method

Crimp

Contact Type

Signal

Current Rating

13A

Length

18mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Zemlja podrijetla

China

KM 225,70

KM 22,57 Each (In a Pack of 10) (bez PDV-a)

KM 264,07

KM 26,407 Each (In a Pack of 10) (s PDV-om)

RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 AWG

KM 225,70

KM 22,57 Each (In a Pack of 10) (bez PDV-a)

KM 264,07

KM 26,407 Each (In a Pack of 10) (s PDV-om)

RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 AWG

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Female

Contact Size

1.6

Wire Size

20 AWG

Termination Method

Crimp

Contact Type

Signal

Current Rating

13A

Length

18mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Zemlja podrijetla

China