RS PRO Female DF11 to Female DF11 Crimped Wire, 300mm, 0.25mm², Green

RS kataloški broj:: 180-6066robna marka: RS PRO
brand-logo
Prikaži sve u Crimped Wire

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Crimp Terminal 1

DF11

Series

DF11

Crimp Terminal 2

DF11

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.25mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Green

Current Rating

1 A

Wire Style

UL1061

Zemlja podrijetla

Japan

KM 40,09

KM 8,019 Each (In a Pack of 5) (bez PDV-a)

KM 46,91

KM 9,382 Each (In a Pack of 5) (s PDV-om)

RS PRO Female DF11 to Female DF11 Crimped Wire, 300mm, 0.25mm², Green

KM 40,09

KM 8,019 Each (In a Pack of 5) (bez PDV-a)

KM 46,91

KM 9,382 Each (In a Pack of 5) (s PDV-om)

RS PRO Female DF11 to Female DF11 Crimped Wire, 300mm, 0.25mm², Green

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
5 - 20KM 8,019KM 40,09
25 - 45KM 7,276KM 36,38
50 - 95KM 6,845KM 34,23
100+KM 6,493KM 32,47

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Crimp Terminal 1

DF11

Series

DF11

Crimp Terminal 2

DF11

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.25mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Green

Current Rating

1 A

Wire Style

UL1061

Zemlja podrijetla

Japan