RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², Red

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Red
Current Rating
1 A
Wire Style
UL 1571
Zemlja podrijetla
Japan
KM 42,05
KM 8,41 Each (In a Pack of 5) (bez PDV-a)
KM 49,20
KM 9,84 Each (In a Pack of 5) (s PDV-om)
5
KM 42,05
KM 8,41 Each (In a Pack of 5) (bez PDV-a)
KM 49,20
KM 9,84 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 8,41 | KM 42,05 |
25 - 45 | KM 7,628 | KM 38,14 |
50 - 95 | KM 7,178 | KM 35,89 |
100+ | KM 6,806 | KM 34,03 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Red
Current Rating
1 A
Wire Style
UL 1571
Zemlja podrijetla
Japan