Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
10mm
Material
FEP
Hose Pipe Action
Transfer
Maximum Working Pressure
28 bar
Suitable Applications
Chemical
Standards Met
FDA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Colour
Clear
Length
5m
Zemlja podrijetla
Germany

€ 147,92
€ 147,92 1 namotaj od 5 metara (bez PDV-a)
€ 173,07
€ 173,07 1 namotaj od 5 metara (s PDV-om)
1
€ 147,92
€ 147,92 1 namotaj od 5 metara (bez PDV-a)
€ 173,07
€ 173,07 1 namotaj od 5 metara (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | € 147,92 |
5+ | € 144,78 |

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
10mm
Material
FEP
Hose Pipe Action
Transfer
Maximum Working Pressure
28 bar
Suitable Applications
Chemical
Standards Met
FDA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Colour
Clear
Length
5m
Zemlja podrijetla
Germany
