RS PRO FKM O-Ring O-Ring, 50.17mm Bore, 60.83mm Outer Diameter
RS kataloški broj:: 256-3967brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
50.17mm
Outside Diameter
60.83mm
Minimum Operating Temperature
-15°C
Thickness
5.33mm
Maximum Operating Temperature
+200°C
RSD 1.598
RSD 1.598 1 Bag of 2 (bez PDV-a)
RSD 1.917
RSD 1.917 1 Bag of 2 (s PDV-om)
RS PRO FKM O-Ring O-Ring, 50.17mm Bore, 60.83mm Outer Diameter
1
RSD 1.598
RSD 1.598 1 Bag of 2 (bez PDV-a)
RSD 1.917
RSD 1.917 1 Bag of 2 (s PDV-om)
RS PRO FKM O-Ring O-Ring, 50.17mm Bore, 60.83mm Outer Diameter
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
50.17mm
Outside Diameter
60.83mm
Minimum Operating Temperature
-15°C
Thickness
5.33mm
Maximum Operating Temperature
+200°C