RS PRO Flexible Conduit, 7.5mm Nominal Diameter, Nylon 6, Black

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNominal Diameter
7.5mm
Material
Nylon 6
Conduit Type
Flexible
Outer Diameter
9.8mm
Colour
Black
Length
50m
Maximum Operating Temperature
85°C
Minimum Operating Temperature
0°C
Zemlja podrijetla
Taiwan, Province Of China
KM 130,33
KM 130,33 1 Reel of 50 Metres (bez PDV-a)
KM 152,49
KM 152,49 1 Reel of 50 Metres (s PDV-om)
1
KM 130,33
KM 130,33 1 Reel of 50 Metres (bez PDV-a)
KM 152,49
KM 152,49 1 Reel of 50 Metres (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNominal Diameter
7.5mm
Material
Nylon 6
Conduit Type
Flexible
Outer Diameter
9.8mm
Colour
Black
Length
50m
Maximum Operating Temperature
85°C
Minimum Operating Temperature
0°C
Zemlja podrijetla
Taiwan, Province Of China