Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible, Split
Outer Diameter
19.5mm
Series
CR
Colour
Black
Interior Diameter
15mm
Length
100m
Thread Size
3.5mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
RoHS Compliant
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.
KM 475,55
KM 475,55 1 Reel of 100 Metres (bez PDV-a)
KM 556,39
KM 556,39 1 Reel of 100 Metres (s PDV-om)
1
KM 475,55
KM 475,55 1 Reel of 100 Metres (bez PDV-a)
KM 556,39
KM 556,39 1 Reel of 100 Metres (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 475,55 |
5+ | KM 434,07 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible, Split
Outer Diameter
19.5mm
Series
CR
Colour
Black
Interior Diameter
15mm
Length
100m
Thread Size
3.5mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
RoHS Compliant
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.