RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body
RS kataloški broj:: 307-104brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDevice Type
Float Switch
Mounting Type
Vertical
Switch Output
NC
Body Material
Polypropylene
Cable Length
300mm
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
2A
Current Rating
1.5A
Standards Met
FDA
Zemlja podrijetla
China
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 916
RSD 916 Each (bez PDV-a)
RSD 1.099
RSD 1.099 Each (s PDV-om)
RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body
1
RSD 916
RSD 916 Each (bez PDV-a)
RSD 1.099
RSD 1.099 Each (s PDV-om)
RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDevice Type
Float Switch
Mounting Type
Vertical
Switch Output
NC
Body Material
Polypropylene
Cable Length
300mm
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
2A
Current Rating
1.5A
Standards Met
FDA
Zemlja podrijetla
China