RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac

RS kataloški broj:: 791-8276robna marka: RS PRODistrelec broj artikla: 30419764
brand-logo
Prikaži sve u Floodlights

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Wattage

400 W

Voltage

220 → 240 V ac

Incandescent Equivalent Wattage

400W

IP Rating

IP44

Dimensions

265 x 185 x 125 mm

Height

265mm

Width

185 mm

Depth

125 mm

Solar Panel

No

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

PIR Included

No

Lamp Type

Halogen

Case Material

Die Cast Aluminium

Minimum Operating Temperature

-25°C

Standards Met

IEC 60695-2-1

Maximum Operating Temperature

+40°C

Reflector Shape

Asymmetric

Beam Angle

180°

Lamp Supplied

No

Zemlja podrijetla

China

Detalji o proizvodu

Halogen

Možda će vas zanimati
8888 Work Light
Cijena na upitkomadno (bez PDV-a)
400 W Halogen Floodlight, Indoor, Outdoor, IP66 Halogen, 230 V
Cijena na upitkomadno (bez PDV-a)

€ 17,92

€ 17,92 komadno (bez PDV-a)

€ 22,40

€ 22,40 komadno (s PDV-om)

RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac

€ 17,92

€ 17,92 komadno (bez PDV-a)

€ 22,40

€ 22,40 komadno (s PDV-om)

RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
8888 Work Light
Cijena na upitkomadno (bez PDV-a)
400 W Halogen Floodlight, Indoor, Outdoor, IP66 Halogen, 230 V
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Wattage

400 W

Voltage

220 → 240 V ac

Incandescent Equivalent Wattage

400W

IP Rating

IP44

Dimensions

265 x 185 x 125 mm

Height

265mm

Width

185 mm

Depth

125 mm

Solar Panel

No

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

PIR Included

No

Lamp Type

Halogen

Case Material

Die Cast Aluminium

Minimum Operating Temperature

-25°C

Standards Met

IEC 60695-2-1

Maximum Operating Temperature

+40°C

Reflector Shape

Asymmetric

Beam Angle

180°

Lamp Supplied

No

Zemlja podrijetla

China

Detalji o proizvodu

Halogen

Možda će vas zanimati
8888 Work Light
Cijena na upitkomadno (bez PDV-a)
400 W Halogen Floodlight, Indoor, Outdoor, IP66 Halogen, 230 V
Cijena na upitkomadno (bez PDV-a)