RS PRO Galvanised Steel Cable Trunking, 50 x 50mm

RS kataloški broj:: 614-176robna marka: RS PRO
brand-logo
Prikaži sve u Cable Trunking Accessories

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Trunking Accessory Type

90° Bend Inside Lid

Material

Galvanised Steel

Width

50 mm

Height

50mm

Dimensions

50 x 50mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

90° Bend/Internal Lid

Galvanised Steel

Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

Možda će vas zanimati
RS PRO Galvanised Steel Cable Trunking, 50 x 50mm
€ 49,23Each (bez PDV-a)

Cijena na upit

RS PRO Galvanised Steel Cable Trunking, 50 x 50mm

Cijena na upit

RS PRO Galvanised Steel Cable Trunking, 50 x 50mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Galvanised Steel Cable Trunking, 50 x 50mm
€ 49,23Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Trunking Accessory Type

90° Bend Inside Lid

Material

Galvanised Steel

Width

50 mm

Height

50mm

Dimensions

50 x 50mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

90° Bend/Internal Lid

Galvanised Steel

Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

Možda će vas zanimati
RS PRO Galvanised Steel Cable Trunking, 50 x 50mm
€ 49,23Each (bez PDV-a)