RS PRO Glass Cleaner 250 ml Spray

RS kataloški broj:: 136-8540robna marka: RS PRO
brand-logo
Prikaži sve u Multi-purpose Cleaners

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Package Type

Spray

Package Size

250 ml

Food Processing Safe

No

Application

Glass

Product Category

Cleaner

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pr Optical Instrument Cleaner

A blend of highly active surfactants with low solids/high activity which make it suitable for cleaning glass to a high standard leaving no trace residues.

Warning

Extremely Flammable

Možda će vas interesovati
RS PRO Glass Cleaner 250 ml Spray
Cijena na upitEach (bez PDV-a)
Electrolube Glass Cleaner 500 ml Bottle
KM 52,03Each (bez PDV-a)
Techspray ECO-SHINE Glass Cleaner 950 ml Bottle
Cijena na upitEach (bez PDV-a)

Cijena na upit

RS PRO Glass Cleaner 250 ml Spray

Cijena na upit

RS PRO Glass Cleaner 250 ml Spray

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Glass Cleaner 250 ml Spray
Cijena na upitEach (bez PDV-a)
Electrolube Glass Cleaner 500 ml Bottle
KM 52,03Each (bez PDV-a)
Techspray ECO-SHINE Glass Cleaner 950 ml Bottle
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Package Type

Spray

Package Size

250 ml

Food Processing Safe

No

Application

Glass

Product Category

Cleaner

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pr Optical Instrument Cleaner

A blend of highly active surfactants with low solids/high activity which make it suitable for cleaning glass to a high standard leaving no trace residues.

Warning

Extremely Flammable

Možda će vas interesovati
RS PRO Glass Cleaner 250 ml Spray
Cijena na upitEach (bez PDV-a)
Electrolube Glass Cleaner 500 ml Bottle
KM 52,03Each (bez PDV-a)
Techspray ECO-SHINE Glass Cleaner 950 ml Bottle
Cijena na upitEach (bez PDV-a)