RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination

RS kataloški broj:: 204-798robna marka: RS PRO
brand-logo
Prikaži sve u Panel Mount Indicators

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

40mcd

Length

34.4mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro 6 mm LED Indicators, Tab Termination

Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 24,86

KM 24,86 Each (bez PDV-a)

KM 29,09

KM 29,09 Each (s PDV-om)

RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination

KM 24,86

KM 24,86 Each (bez PDV-a)

KM 29,09

KM 29,09 Each (s PDV-om)

RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 14KM 24,86
15 - 24KM 22,69
25 - 49KM 21,49
50+KM 20,24

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

40mcd

Length

34.4mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro 6 mm LED Indicators, Tab Termination

Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.