RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Intensity
40mcd
Length
34.4mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
RSD 1.566
RSD 1.566 Each (bez PDV-a)
RSD 1.880
RSD 1.880 Each (s PDV-om)
1
RSD 1.566
RSD 1.566 Each (bez PDV-a)
RSD 1.880
RSD 1.880 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.566 |
10 - 24 | RSD 1.398 |
25 - 49 | RSD 1.282 |
50+ | RSD 1.135 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Intensity
40mcd
Length
34.4mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.