RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, IP67

RS kataloški broj:: 700-1546brend: RS PRO
brand-logo
Prikaži sve u Panel Mount Indicators

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

8mcd

Length

15.9mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

LED Indicators, 6mm Mount, Flush Bezel

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Supplied with

Fixing nut, spring washer and rubber gasket.

Approvals

UL

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

RSD 916

RSD 916 Each (bez PDV-a)

RSD 1.099

RSD 1.099 Each (s PDV-om)

RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, IP67

RSD 916

RSD 916 Each (bez PDV-a)

RSD 1.099

RSD 1.099 Each (s PDV-om)

RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 14RSD 916
15 - 49RSD 861
50+RSD 775

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

8mcd

Length

15.9mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

LED Indicators, 6mm Mount, Flush Bezel

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Supplied with

Fixing nut, spring washer and rubber gasket.

Approvals

UL

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati