RS PRO Green Traffic Light LED Beacon, 1 Lights, 85 → 280 V ac/dc, Surface Mount, Wall Mount

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Light Elements
1
Lens Colour
Green
Bulb Type
LED
Light Effect
Flashing, Static
Sounder Component
No Sounder Component
Mounting Style
Surface Mount, Wall Mount
Current Type
AC, DC
Height
174.5mm
IP Rating
IP65
Supply Voltage
85 → 280 V ac/dc
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
35mA
Zemlja podrijetla
United Kingdom
€ 157,07
€ 157,07 Each (bez PDV-a)
€ 183,77
€ 183,77 Each (s PDV-om)
1
€ 157,07
€ 157,07 Each (bez PDV-a)
€ 183,77
€ 183,77 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Light Elements
1
Lens Colour
Green
Bulb Type
LED
Light Effect
Flashing, Static
Sounder Component
No Sounder Component
Mounting Style
Surface Mount, Wall Mount
Current Type
AC, DC
Height
174.5mm
IP Rating
IP65
Supply Voltage
85 → 280 V ac/dc
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
35mA
Zemlja podrijetla
United Kingdom