RS PRO Grey ABS Enclosure, IP67, IK09, Grey Lid, 125.3 x 115.4 x 58.05mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
ABS
External Length
125.3mm
External Height
58.1mm
External Width
115.4mm
External Dimensions
125.3 x 115.4 x 58.05mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
Yes
IK Rating
IK09
Gasket Material
Polyurethane
Zemlja podrijetla
Poland
Detalji o proizvodu
RS PRO Hermetically Sealed Enclosure IP67 With Brass Inserts
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. The enclosure is made with a durable ABS plastic that protects the internal components from dust and moisture. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal, brass inserts and screws for an easy and secure installation.
This durable enclosure features an IP67 rating and an IK09 rating, providing protection from moisture and solid objects as well as mechanical impacts.
KM 47,76
KM 47,76 Each (bez PDV-a)
KM 55,88
KM 55,88 Each (s PDV-om)
1
KM 47,76
KM 47,76 Each (bez PDV-a)
KM 55,88
KM 55,88 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
ABS
External Length
125.3mm
External Height
58.1mm
External Width
115.4mm
External Dimensions
125.3 x 115.4 x 58.05mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
Yes
IK Rating
IK09
Gasket Material
Polyurethane
Zemlja podrijetla
Poland
Detalji o proizvodu
RS PRO Hermetically Sealed Enclosure IP67 With Brass Inserts
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. The enclosure is made with a durable ABS plastic that protects the internal components from dust and moisture. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal, brass inserts and screws for an easy and secure installation.
This durable enclosure features an IP67 rating and an IK09 rating, providing protection from moisture and solid objects as well as mechanical impacts.