RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 165.8 x 127.3 x 76.3mm

RS kataloški broj:: 517-3939brend: RS PRO
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

165.8 mm

External Height

76.3 mm

External Width

127.3 mm

External Dimensions

165.8 x 127.3 x 76.3mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish

From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

RSD 6.090

RSD 6.090 Each (bez PDV-a)

RSD 7.308

RSD 7.308 Each (s PDV-om)

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 165.8 x 127.3 x 76.3mm

RSD 6.090

RSD 6.090 Each (bez PDV-a)

RSD 7.308

RSD 7.308 Each (s PDV-om)

RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 165.8 x 127.3 x 76.3mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

165.8 mm

External Height

76.3 mm

External Width

127.3 mm

External Dimensions

165.8 x 127.3 x 76.3mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish

From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.