RS PRO Grey Double Sided Foam Tape, 12mm x 33m, 1.1mm Thick

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
12mm
Thickness
1.1mm
Length
33m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
34 N/cm
Single/Double Sided
Double Sided
Foam Density
800kg/m³
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Zemlja podrijetla
Poland
KM 79,03
KM 79,03 Each (bez PDV-a)
KM 92,47
KM 92,47 Each (s PDV-om)
1
KM 79,03
KM 79,03 Each (bez PDV-a)
KM 92,47
KM 92,47 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
12mm
Thickness
1.1mm
Length
33m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
34 N/cm
Single/Double Sided
Double Sided
Foam Density
800kg/m³
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Zemlja podrijetla
Poland