RS PRO Grey Fibreglass Reinforced Polyester Enclosure, IP66, Grey Lid, 80 x 75 x 75mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Fibreglass Reinforced Polyester
External Length
80 mm
External Height
75 mm
External Width
75 mm
External Dimensions
80 x 75 x 75mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Gasket Material
Neoprene
RAL Code
RAL 7000
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Glass Reinforced Polyester Enclosures, IP66, Grey
Introducing glass reinforced polyester (GRP) enclosures from our own brand RS PRO, a range of high quality enclosures ideal for protecting internal electrical components in a variety of environments.
These durable enclosures consist of a base and lid that can be attached via screws, creating a dust-tight sealed enclosure that can be mounted to a wall or surface. This range of RS PRO GRP enclosures are available in various of sizes ensuring you have a reliable and excellent quality enclosure to suit a variety of applications.
This selection of high quality and durable enclosures also feature a neoprene gasket and provide an IP66 rating, ensuring the enclosures are protected from dust and water ingress. With a wide service temperature range of -40°C to +80°C, these RS PRO GRP enclosures will also offer excellent protection even in tough environments. RS PRO GRP enclosures are an ideal choice of enclosure for housing electrical components, with a dielectric strength of 18 kV/mm ensuring protection from electronics communication breakdown.
RSD 5.218
RSD 5.218 Each (bez PDV-a)
RSD 6.261
RSD 6.261 Each (s PDV-om)
1
RSD 5.218
RSD 5.218 Each (bez PDV-a)
RSD 6.261
RSD 6.261 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Fibreglass Reinforced Polyester
External Length
80 mm
External Height
75 mm
External Width
75 mm
External Dimensions
80 x 75 x 75mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Gasket Material
Neoprene
RAL Code
RAL 7000
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Glass Reinforced Polyester Enclosures, IP66, Grey
Introducing glass reinforced polyester (GRP) enclosures from our own brand RS PRO, a range of high quality enclosures ideal for protecting internal electrical components in a variety of environments.
These durable enclosures consist of a base and lid that can be attached via screws, creating a dust-tight sealed enclosure that can be mounted to a wall or surface. This range of RS PRO GRP enclosures are available in various of sizes ensuring you have a reliable and excellent quality enclosure to suit a variety of applications.
This selection of high quality and durable enclosures also feature a neoprene gasket and provide an IP66 rating, ensuring the enclosures are protected from dust and water ingress. With a wide service temperature range of -40°C to +80°C, these RS PRO GRP enclosures will also offer excellent protection even in tough environments. RS PRO GRP enclosures are an ideal choice of enclosure for housing electrical components, with a dielectric strength of 18 kV/mm ensuring protection from electronics communication breakdown.