Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCable Clip/Clamp Style
Adjustable fastener
Maximum Bundle Diameter
22mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Grey
Length
30.5mm
Width
21 mm
Depth
90mm
Dimensions [L x W x D]
30.5 x 21 x 90mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Self-Adhesive Adjustable Cable Clamp
From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw
This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.
RSD 11.662
RSD 11.662 1 Bag of 100 (bez PDV-a)
RSD 13.994
RSD 13.994 1 Bag of 100 (s PDV-om)
1
RSD 11.662
RSD 11.662 1 Bag of 100 (bez PDV-a)
RSD 13.994
RSD 13.994 1 Bag of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 11.662 |
15+ | RSD 11.224 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCable Clip/Clamp Style
Adjustable fastener
Maximum Bundle Diameter
22mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Grey
Length
30.5mm
Width
21 mm
Depth
90mm
Dimensions [L x W x D]
30.5 x 21 x 90mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Self-Adhesive Adjustable Cable Clamp
From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw
This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.