RS PRO Grey Nylon Adjustable fastener, 26mm Max. Bundle

RS kataloški broj:: 404-443brend: RS PRO
brand-logo
Prikaži sve u Cable Clips & Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

Adjustable fastener

Maximum Bundle Diameter

26mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Grey

Length

30.5mm

Width

21 mm

Depth

108mm

Dimensions [L x W x D]

30.5 x 21 x 108mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Self-Adhesive Adjustable Cable Clamp

From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw

This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO Grey Nylon Adjustable fastener, 22mm Max. Bundle
RSD 13.9941 Bag of 100 (bez PDV-a)
Grey Nylon Adjustable Clamp, 79.25mm Max. Bundle
Cena na upit1 Bag of 100 (bez PDV-a)

RSD 14.640

RSD 14.640 1 Bag of 100 (bez PDV-a)

RSD 17.568

RSD 17.568 1 Bag of 100 (s PDV-om)

RS PRO Grey Nylon Adjustable fastener, 26mm Max. Bundle

RSD 14.640

RSD 14.640 1 Bag of 100 (bez PDV-a)

RSD 17.568

RSD 17.568 1 Bag of 100 (s PDV-om)

RS PRO Grey Nylon Adjustable fastener, 26mm Max. Bundle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 14RSD 14.640
15+RSD 14.106

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO Grey Nylon Adjustable fastener, 22mm Max. Bundle
RSD 13.9941 Bag of 100 (bez PDV-a)
Grey Nylon Adjustable Clamp, 79.25mm Max. Bundle
Cena na upit1 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

Adjustable fastener

Maximum Bundle Diameter

26mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Grey

Length

30.5mm

Width

21 mm

Depth

108mm

Dimensions [L x W x D]

30.5 x 21 x 108mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Self-Adhesive Adjustable Cable Clamp

From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw

This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO Grey Nylon Adjustable fastener, 22mm Max. Bundle
RSD 13.9941 Bag of 100 (bez PDV-a)
Grey Nylon Adjustable Clamp, 79.25mm Max. Bundle
Cena na upit1 Bag of 100 (bez PDV-a)