RS PRO Grey Polystyrene Instrument Case, 190 x 140 x 40mm

RS kataloški broj:: 315-977robna marka: RS PRO
brand-logo
Prikaži sve u Instrument Cases

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Polystyrene

External Length

190 mm

External Width

140 mm

External Height

40 mm

External Dimensions

190 x 140 x 40mm

Colour

Grey

IP Rating

IP54

Ventilated

No

Carrying Handle

No

Standards Met

RoHS, UL 94 HB

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Grey Polystyrene Instrument Cases

Možda će vas interesovati
RS PRO Grey ABS Instrument Case, 190 x 140 x 60mm
KM 57,37Each (bez PDV-a)
Grey instrument plain case,185x135x40mm
Cijena na upitEach (bez PDV-a)

Cijena na upit

RS PRO Grey Polystyrene Instrument Case, 190 x 140 x 40mm

Cijena na upit

RS PRO Grey Polystyrene Instrument Case, 190 x 140 x 40mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Grey ABS Instrument Case, 190 x 140 x 60mm
KM 57,37Each (bez PDV-a)
Grey instrument plain case,185x135x40mm
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Polystyrene

External Length

190 mm

External Width

140 mm

External Height

40 mm

External Dimensions

190 x 140 x 40mm

Colour

Grey

IP Rating

IP54

Ventilated

No

Carrying Handle

No

Standards Met

RoHS, UL 94 HB

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Grey Polystyrene Instrument Cases

Možda će vas interesovati
RS PRO Grey ABS Instrument Case, 190 x 140 x 60mm
KM 57,37Each (bez PDV-a)
Grey instrument plain case,185x135x40mm
Cijena na upitEach (bez PDV-a)