Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCable Clip/Clamp Style
Flat cable tie
Maximum Bundle Diameter
8mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Grey
Length
24mm
Width
25 mm
Depth
9mm
Dimensions [L x W x D]
24 x 25 x 9mm
Operating Temperature Range
0 → +50 °C
Self Adhesive
Yes
Maximum Operating Temperature
+50°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Self-Adhesive Flat Ribbon Cable Clip
From RS Pro, this robust low profile plastic cable clip is ideal for securely holding your flat ribbon cables together in permanent or semi-permanent installations. The side of the clip is held open and the cable is simply inserted inside, the clip then springs shut holding the cable securely in place. The base of this cable clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.
This cable clip can be used with single or multiple layers of flat ribbon cable.
RSD 5.095
RSD 50,948 komadno (u pakovanju od 100) (bez PDV-a)
RSD 6.114
RSD 61,138 komadno (u pakovanju od 100) (s PDV-om)
100
RSD 5.095
RSD 50,948 komadno (u pakovanju od 100) (bez PDV-a)
RSD 6.114
RSD 61,138 komadno (u pakovanju od 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
100 - 1400 | RSD 50,948 | RSD 5.095 |
1500+ | RSD 48,335 | RSD 4.833 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCable Clip/Clamp Style
Flat cable tie
Maximum Bundle Diameter
8mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Grey
Length
24mm
Width
25 mm
Depth
9mm
Dimensions [L x W x D]
24 x 25 x 9mm
Operating Temperature Range
0 → +50 °C
Self Adhesive
Yes
Maximum Operating Temperature
+50°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Self-Adhesive Flat Ribbon Cable Clip
From RS Pro, this robust low profile plastic cable clip is ideal for securely holding your flat ribbon cables together in permanent or semi-permanent installations. The side of the clip is held open and the cable is simply inserted inside, the clip then springs shut holding the cable securely in place. The base of this cable clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.
This cable clip can be used with single or multiple layers of flat ribbon cable.