RS PRO Grey Steel Instrument Case, 178 x 432 x 175mm

RS kataloški broj:: 754-6014brend: RS PRO
brand-logo
Prikaži sve u Instrument Cases

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Steel

External Length

178 mm

External Width

432 mm

External Height

175 mm

External Dimensions

178 x 432 x 175mm

Colour

Grey

Ventilated

Yes

Carrying Handle

No

Zemlja podrijetla

Thailand

Detalji o proizvodu

RS PRO Steel Electronic Enclosure

Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique “snap together” design, which only requires 4 screws to complete the assembly.

Supplied with

4 self-adhesive rubber feet, all fixings and assembly instructions.

Možda će vas interesovati

RSD 15.483

RSD 15.483 Each (bez PDV-a)

RSD 18.579

RSD 18.579 Each (s PDV-om)

RS PRO Grey Steel Instrument Case, 178 x 432 x 175mm

RSD 15.483

RSD 15.483 Each (bez PDV-a)

RSD 18.579

RSD 18.579 Each (s PDV-om)

RS PRO Grey Steel Instrument Case, 178 x 432 x 175mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Steel

External Length

178 mm

External Width

432 mm

External Height

175 mm

External Dimensions

178 x 432 x 175mm

Colour

Grey

Ventilated

Yes

Carrying Handle

No

Zemlja podrijetla

Thailand

Detalji o proizvodu

RS PRO Steel Electronic Enclosure

Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique “snap together” design, which only requires 4 screws to complete the assembly.

Supplied with

4 self-adhesive rubber feet, all fixings and assembly instructions.

Možda će vas interesovati