RS PRO Guide Block EGW, 22.66kN Dynamic Load, 35mm Rail Width

RS kataloški broj:: 360-852brend: RS PRO
brand-logo
Prikaži sve u Linear Guide Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

35mm

Accuracy Class

H

Carriage Length

75mm

Carriage Width

100mm

Dynamic Load Rating

22.66kN

Static Load Rating

37.8kN

Size

35mm

Zemlja podrijetla

Taiwan, Province Of China

RSD 37.632

RSD 37.632 Each (bez PDV-a)

RSD 45.158

RSD 45.158 Each (s PDV-om)

RS PRO Guide Block EGW, 22.66kN Dynamic Load, 35mm Rail Width

RSD 37.632

RSD 37.632 Each (bez PDV-a)

RSD 45.158

RSD 45.158 Each (s PDV-om)

RS PRO Guide Block EGW, 22.66kN Dynamic Load, 35mm Rail Width

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

35mm

Accuracy Class

H

Carriage Length

75mm

Carriage Width

100mm

Dynamic Load Rating

22.66kN

Static Load Rating

37.8kN

Size

35mm

Zemlja podrijetla

Taiwan, Province Of China