RS PRO Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 300mm Length 2:1 Ratio

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
12.7mm
Colour
Clear
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
300mm
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
No
Halogen Free
Yes
Standards Met
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
Zemlja podrijetla
Germany
Detalji o proizvodu
RS Pro Clear Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio
From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, transparent polyolefin. This clear heat shrink tubing allows marker tags and identification marks on cables and wires to be viewed through the tubing after it has been applied. The shrink ratio of this clear heat shrink tubing is 2:1 which means it shrinks to half of its original diameter and is SAE-AMS-DTL-23053 approved
KM 95,17
KM 95,17 1 Bag of 20 (bez PDV-a)
KM 111,35
KM 111,35 1 Bag of 20 (s PDV-om)
1
KM 95,17
KM 95,17 1 Bag of 20 (bez PDV-a)
KM 111,35
KM 111,35 1 Bag of 20 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 95,17 |
15+ | KM 91,69 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
12.7mm
Colour
Clear
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
300mm
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
No
Halogen Free
Yes
Standards Met
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
Zemlja podrijetla
Germany
Detalji o proizvodu
RS Pro Clear Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio
From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, transparent polyolefin. This clear heat shrink tubing allows marker tags and identification marks on cables and wires to be viewed through the tubing after it has been applied. The shrink ratio of this clear heat shrink tubing is 2:1 which means it shrinks to half of its original diameter and is SAE-AMS-DTL-23053 approved