RS PRO HDMI Adapter, Female HDMI to Female HDMI

RS kataloški broj:: 266-8489brend: RS PRO
brand-logo
Prikaži sve u AV Adapters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Converts From Gender

Female

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

HDMI

Type

Female to Female HDMI Coupler

End 1

Female HDMI (1)

End 2

Female HDMI (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Length

20mm

Housing Material

ABS

Body Orientation

Straight

Contact Plating

Gold

Colour

Black

Zemlja podrijetla

China

RSD 4.989

RSD 4.989 1 Box of 5 (bez PDV-a)

RSD 5.987

RSD 5.987 1 Box of 5 (s PDV-om)

RS PRO HDMI Adapter, Female HDMI to Female HDMI

RSD 4.989

RSD 4.989 1 Box of 5 (bez PDV-a)

RSD 5.987

RSD 5.987 1 Box of 5 (s PDV-om)

RS PRO HDMI Adapter, Female HDMI to Female HDMI

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Converts From Gender

Female

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

HDMI

Type

Female to Female HDMI Coupler

End 1

Female HDMI (1)

End 2

Female HDMI (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Length

20mm

Housing Material

ABS

Body Orientation

Straight

Contact Plating

Gold

Colour

Black

Zemlja podrijetla

China