Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.22m
Material
Polyolefin
Zemlja podrijetla
China
RSD 739
RSD 739 Each (bez PDV-a)
RSD 887
RSD 887 Each (s PDV-om)
RS PRO Heat Shrink Tube, Black 3mm Sleeve Dia. x 1.22m Length 3:1 Ratio
1
RSD 739
RSD 739 Each (bez PDV-a)
RSD 887
RSD 887 Each (s PDV-om)
RS PRO Heat Shrink Tube, Black 3mm Sleeve Dia. x 1.22m Length 3:1 Ratio
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 739 |
15+ | RSD 711 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.22m
Material
Polyolefin
Zemlja podrijetla
China