RS PRO Heat Shrink Tubing, Blue 38.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio

RS kataloški broj:: 397-966robna marka: RS PRO
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

38.1mm

Colour

Blue

Shrunk Diameter

19.1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Zemlja podrijetla

Japan

Detalji o proizvodu

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

KM 224,62

KM 44,925 Each (In a Pack of 5) (bez PDV-a)

KM 262,81

KM 52,562 Each (In a Pack of 5) (s PDV-om)

RS PRO Heat Shrink Tubing, Blue 38.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio

KM 224,62

KM 44,925 Each (In a Pack of 5) (bez PDV-a)

KM 262,81

KM 52,562 Each (In a Pack of 5) (s PDV-om)

RS PRO Heat Shrink Tubing, Blue 38.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
5 - 70KM 44,925KM 224,62
75+KM 43,301KM 216,51

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

38.1mm

Colour

Blue

Shrunk Diameter

19.1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Zemlja podrijetla

Japan

Detalji o proizvodu

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1