Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
6.4mm
Colour
Clear
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Fluoropolymer
Operating Temperature Range
-55 → +175 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
SAE-AMS-DTL-23053/13
Zemlja podrijetla
Japan
Detalji o proizvodu
RS Pro Semi-Rigid, Heat Resistant PVDF Heat Shrink Tubing with 2:1 Shrink Ratio
From RS Pro a range of high quality, easy to use heat shrink tubing made from semi-rigid, flame retardant PVDF (Polyvinylidene fluoride). The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. With its high heat resistance, this heat shrinkable tubing is ideal for providing strain relief and insulation for applications in high-temperature environments
RSD 1.723
RSD 1.723 Each (bez PDV-a)
RSD 2.068
RSD 2.068 Each (s PDV-om)
1
RSD 1.723
RSD 1.723 Each (bez PDV-a)
RSD 2.068
RSD 2.068 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 1.723 |
15+ | RSD 1.658 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
6.4mm
Colour
Clear
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Fluoropolymer
Operating Temperature Range
-55 → +175 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
SAE-AMS-DTL-23053/13
Zemlja podrijetla
Japan
Detalji o proizvodu
RS Pro Semi-Rigid, Heat Resistant PVDF Heat Shrink Tubing with 2:1 Shrink Ratio
From RS Pro a range of high quality, easy to use heat shrink tubing made from semi-rigid, flame retardant PVDF (Polyvinylidene fluoride). The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. With its high heat resistance, this heat shrinkable tubing is ideal for providing strain relief and insulation for applications in high-temperature environments