RS PRO Heat Shrink Tubing, Red 19mm Sleeve Dia. x 5m Length 2:1 Ratio

RS kataloški broj:: 303-6563robna marka: RS PRO
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

19mm

Colour

Red

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Polyolefin

Možda će vas interesovati
RS PRO Heat Shrink Tubing, Red 19mm Sleeve Dia. x 5m Length 2:1 Ratio
KM 63,041 Reel of 5 Metres (bez PDV-a)

Cijena na upit

RS PRO Heat Shrink Tubing, Red 19mm Sleeve Dia. x 5m Length 2:1 Ratio

Cijena na upit

RS PRO Heat Shrink Tubing, Red 19mm Sleeve Dia. x 5m Length 2:1 Ratio

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Heat Shrink Tubing, Red 19mm Sleeve Dia. x 5m Length 2:1 Ratio
KM 63,041 Reel of 5 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

19mm

Colour

Red

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Polyolefin

Možda će vas interesovati
RS PRO Heat Shrink Tubing, Red 19mm Sleeve Dia. x 5m Length 2:1 Ratio
KM 63,041 Reel of 5 Metres (bez PDV-a)