RS PRO Heat Shrink Tubing, Red 3mm Sleeve Dia. x 10m Length 3:1 Ratio

RS kataloški broj:: 252-8055robna marka: RS PRO
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Red

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

10m

Material

Polyolefin

Flame Retardant

Yes

Možda će vas interesovati
RS PRO Heat Shrink Tubing, Red 3mm Sleeve Dia. x 10m Length 3:1 Ratio
KM 62,031 Reel of 10 Metres (bez PDV-a)

Cijena na upit

RS PRO Heat Shrink Tubing, Red 3mm Sleeve Dia. x 10m Length 3:1 Ratio

Cijena na upit

RS PRO Heat Shrink Tubing, Red 3mm Sleeve Dia. x 10m Length 3:1 Ratio

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Heat Shrink Tubing, Red 3mm Sleeve Dia. x 10m Length 3:1 Ratio
KM 62,031 Reel of 10 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Red

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

10m

Material

Polyolefin

Flame Retardant

Yes

Možda će vas interesovati
RS PRO Heat Shrink Tubing, Red 3mm Sleeve Dia. x 10m Length 3:1 Ratio
KM 62,031 Reel of 10 Metres (bez PDV-a)