RS PRO Heating Element, 200 W, 230 V ac

RS kataloški broj:: 790-4864brend: RS PRO
brand-logo
Prikaži sve u Heating Elements

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Band Heater

Power Rating

200 W

Supply Voltage

230 V ac

Width

32mm

Diameter

42 mm

Peak Temperature

+300°C

Lead Length

1m

Zemlja podrijetla

China

Detalji o proizvodu

Sealed Mica Nozzle Heaters

These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.
These heaters are typically used on injection moulding machines, extruders, dies, moulds and process machinery.

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Možda će vas interesovati
Mica Heating Pad, 200 W
Cena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 11.966

RSD 11.966 Each (bez PDV-a)

RSD 14.359

RSD 14.359 Each (s PDV-om)

RS PRO Heating Element, 200 W, 230 V ac

RSD 11.966

RSD 11.966 Each (bez PDV-a)

RSD 14.359

RSD 14.359 Each (s PDV-om)

RS PRO Heating Element, 200 W, 230 V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 11.966
5+RSD 11.761
Možda će vas interesovati
Mica Heating Pad, 200 W
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Band Heater

Power Rating

200 W

Supply Voltage

230 V ac

Width

32mm

Diameter

42 mm

Peak Temperature

+300°C

Lead Length

1m

Zemlja podrijetla

China

Detalji o proizvodu

Sealed Mica Nozzle Heaters

These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.
These heaters are typically used on injection moulding machines, extruders, dies, moulds and process machinery.

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Možda će vas interesovati
Mica Heating Pad, 200 W
Cena na upitEach (bez PDV-a)