RS PRO Heating Element, 40mm, 10W, 30V

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProElement Type
Enclosure Heater
Power Rating
10W
Supply Voltage
30V
Length
40mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Peak Temperature
70°C
Lead Length
100mm
Dimensions
40 x 35 x 7.2mm
Zemlja podrijetla
China
KM 14,84
KM 14,84 1 Bag of 2 (bez PDV-a)
KM 17,36
KM 17,36 1 Bag of 2 (s PDV-om)
1
KM 14,84
KM 14,84 1 Bag of 2 (bez PDV-a)
KM 17,36
KM 17,36 1 Bag of 2 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProElement Type
Enclosure Heater
Power Rating
10W
Supply Voltage
30V
Length
40mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Peak Temperature
70°C
Lead Length
100mm
Dimensions
40 x 35 x 7.2mm
Zemlja podrijetla
China