RS PRO Heating Element, 40mm, 50 W, 220 V ac

RS kataloški broj:: 860-7139robna marka: RS PRODistrelec broj artikla: 30407269
brand-logo
Prikaži sve u Heating Elements

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

50 W

Supply Voltage

220 V ac

Length

40mm

Diameter

6.5 mm

Lead Length

10in

Zemlja podrijetla

India

Detalji o proizvodu

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Možda će vas interesovati
Cartridge Heater, 7 mm x 40mm, 50 W, 240 V
Cijena na upitEach (bez PDV-a)
Cartridge Heater, 7 mm x 50mm, 50 W, 220 V ac
Cijena na upitEach (bez PDV-a)
RS PRO Heating Element, 1.5in, 30 W, 220 V ac
KM 50,16Each (bez PDV-a)
RS PRO Heating Element, 40mm, 30 W, 220 V ac
KM 52,22Each (bez PDV-a)

KM 43,30

KM 43,30 Each (bez PDV-a)

KM 50,66

KM 50,66 Each (s PDV-om)

RS PRO Heating Element, 40mm, 50 W, 220 V ac

KM 43,30

KM 43,30 Each (bez PDV-a)

KM 50,66

KM 50,66 Each (s PDV-om)

RS PRO Heating Element, 40mm, 50 W, 220 V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 43,30
5+KM 42,58
Možda će vas interesovati
Cartridge Heater, 7 mm x 40mm, 50 W, 240 V
Cijena na upitEach (bez PDV-a)
Cartridge Heater, 7 mm x 50mm, 50 W, 220 V ac
Cijena na upitEach (bez PDV-a)
RS PRO Heating Element, 1.5in, 30 W, 220 V ac
KM 50,16Each (bez PDV-a)
RS PRO Heating Element, 40mm, 30 W, 220 V ac
KM 52,22Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

50 W

Supply Voltage

220 V ac

Length

40mm

Diameter

6.5 mm

Lead Length

10in

Zemlja podrijetla

India

Detalji o proizvodu

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Možda će vas interesovati
Cartridge Heater, 7 mm x 40mm, 50 W, 240 V
Cijena na upitEach (bez PDV-a)
Cartridge Heater, 7 mm x 50mm, 50 W, 220 V ac
Cijena na upitEach (bez PDV-a)
RS PRO Heating Element, 1.5in, 30 W, 220 V ac
KM 50,16Each (bez PDV-a)
RS PRO Heating Element, 40mm, 30 W, 220 V ac
KM 52,22Each (bez PDV-a)