RS PRO Heating Element, 50mm, 15W, 240V

RS kataloški broj:: 336-727brend: RS PRO
brand-logo
Prikaži sve u Heating Elements

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Enclosure Heater

Power Rating

15W

Supply Voltage

240V

Length

50mm

Width

35mm

Thickness

7.2mm

Heating Element Form

PTC Aluminium Shell Heater

Peak Temperature

50°C

Lead Length

100mm

Dimensions

50 x 35 x 7.2mm

Zemlja podrijetla

China

RSD 1.053

RSD 1.053 1 Bag of 2 (bez PDV-a)

RSD 1.264

RSD 1.264 1 Bag of 2 (s PDV-om)

RS PRO Heating Element, 50mm, 15W, 240V

RSD 1.053

RSD 1.053 1 Bag of 2 (bez PDV-a)

RSD 1.264

RSD 1.264 1 Bag of 2 (s PDV-om)

RS PRO Heating Element, 50mm, 15W, 240V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Enclosure Heater

Power Rating

15W

Supply Voltage

240V

Length

50mm

Width

35mm

Thickness

7.2mm

Heating Element Form

PTC Aluminium Shell Heater

Peak Temperature

50°C

Lead Length

100mm

Dimensions

50 x 35 x 7.2mm

Zemlja podrijetla

China