RS PRO Heating Element, 50mm, 30W, 24V

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProElement Type
Enclosure Heater
Power Rating
30W
Supply Voltage
24V
Length
50mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Peak Temperature
80°C
Lead Length
100mm
Dimensions
50 x 35 x 7.2mm
Zemlja podrijetla
China
€ 8,06
€ 8,06 1 Bag of 2 (bez PDV-a)
€ 9,43
€ 9,43 1 Bag of 2 (s PDV-om)
1
€ 8,06
€ 8,06 1 Bag of 2 (bez PDV-a)
€ 9,43
€ 9,43 1 Bag of 2 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProElement Type
Enclosure Heater
Power Rating
30W
Supply Voltage
24V
Length
50mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Peak Temperature
80°C
Lead Length
100mm
Dimensions
50 x 35 x 7.2mm
Zemlja podrijetla
China