RS PRO Heating Element, 75mm, 110W, 240V

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProElement Type
Enclosure Heater
Power Rating
110W
Supply Voltage
240V
Length
75mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Lead Length
100mm
Peak Temperature
140°C
Dimensions
75 x 35 x 7.2mm
Zemlja podrijetla
China
KM 23,33
KM 23,33 1 Bag of 2 (bez PDV-a)
KM 27,30
KM 27,30 1 Bag of 2 (s PDV-om)
1
KM 23,33
KM 23,33 1 Bag of 2 (bez PDV-a)
KM 27,30
KM 27,30 1 Bag of 2 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProElement Type
Enclosure Heater
Power Rating
110W
Supply Voltage
240V
Length
75mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Lead Length
100mm
Peak Temperature
140°C
Dimensions
75 x 35 x 7.2mm
Zemlja podrijetla
China