RS PRO Heating Element, 75mm, 160W, 240V

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProElement Type
Enclosure Heater
Power Rating
160W
Supply Voltage
240V
Length
75mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Peak Temperature
150°C
Lead Length
100mm
Dimensions
75 x 35 x 7.2mm
Zemlja podrijetla
China
RSD 1.558
RSD 1.558 1 Bag of 2 (bez PDV-a)
RSD 1.870
RSD 1.870 1 Bag of 2 (s PDV-om)
1
RSD 1.558
RSD 1.558 1 Bag of 2 (bez PDV-a)
RSD 1.870
RSD 1.870 1 Bag of 2 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProElement Type
Enclosure Heater
Power Rating
160W
Supply Voltage
240V
Length
75mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Peak Temperature
150°C
Lead Length
100mm
Dimensions
75 x 35 x 7.2mm
Zemlja podrijetla
China