RS PRO Heating Element, 75mm, 18W, 24V

RS kataloški broj:: 336-724robna marka: RS PRO
brand-logo
Prikaži sve u Heating Elements

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Enclosure Heater

Power Rating

18W

Supply Voltage

24V

Length

75mm

Width

35mm

Thickness

7.2mm

Heating Element Form

PTC Aluminium Shell Heater

Peak Temperature

40°C

Lead Length

100mm

Dimensions

75 x 35 x 7.2mm

Zemlja podrijetla

China

KM 23,33

KM 23,33 1 Bag of 2 (bez PDV-a)

KM 27,30

KM 27,30 1 Bag of 2 (s PDV-om)

RS PRO Heating Element, 75mm, 18W, 24V

KM 23,33

KM 23,33 1 Bag of 2 (bez PDV-a)

KM 27,30

KM 27,30 1 Bag of 2 (s PDV-om)

RS PRO Heating Element, 75mm, 18W, 24V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Element Type

Enclosure Heater

Power Rating

18W

Supply Voltage

24V

Length

75mm

Width

35mm

Thickness

7.2mm

Heating Element Form

PTC Aluminium Shell Heater

Peak Temperature

40°C

Lead Length

100mm

Dimensions

75 x 35 x 7.2mm

Zemlja podrijetla

China