Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
40mm
Width
40mm
Height
18mm
Dimensions
40 x 40 x 18mm
Thermal Resistance
8.2K/W
Mounting
Adhesive Foil
Colour
Black
Package Type
BGA
Material
Aluminium
Finish
Anodized
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.
BGA Heatsinks
€ 4,12
€ 4,12 Each (bez PDV-a)
€ 4,82
€ 4,82 Each (s PDV-om)
1
€ 4,12
€ 4,12 Each (bez PDV-a)
€ 4,82
€ 4,82 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | € 4,12 |
10+ | € 3,84 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
40mm
Width
40mm
Height
18mm
Dimensions
40 x 40 x 18mm
Thermal Resistance
8.2K/W
Mounting
Adhesive Foil
Colour
Black
Package Type
BGA
Material
Aluminium
Finish
Anodized
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.