RS PRO Heavy Duty Power Connector Hood, M25 Thread, Side Entry 10B Range

RS kataloški broj:: 171-5700robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

RS Pro B

Type

Connector Hood

Thread Size

M25

Mounting Type

Cable Mount

Manufacturer Size Code

10B

Body Orientation

Side Entry

Range

10B

IP Rating

IP65

Detalji o proizvodu

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 66,59

KM 66,59 Each (bez PDV-a)

KM 77,91

KM 77,91 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Hood, M25 Thread, Side Entry 10B Range

KM 66,59

KM 66,59 Each (bez PDV-a)

KM 77,91

KM 77,91 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Hood, M25 Thread, Side Entry 10B Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 66,59
10+KM 64,76
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

RS Pro B

Type

Connector Hood

Thread Size

M25

Mounting Type

Cable Mount

Manufacturer Size Code

10B

Body Orientation

Side Entry

Range

10B

IP Rating

IP65

Detalji o proizvodu

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Možda će vas interesovati