RS PRO Heavy Duty Power Connector Hood, M32 Thread, Top Entry 10B Range

RS kataloški broj:: 171-5699brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Connector Hood

Series

RS Pro B

Thread Size

M32

Mounting Type

Cable Mount

Manufacturer Size Code

10B

Body Orientation

Top Entry

Range

10B

IP Rating

IP65

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Možda će vas interesovati

RSD 3.542

RSD 3.542 Each (bez PDV-a)

RSD 4.250

RSD 4.250 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Hood, M32 Thread, Top Entry 10B Range

RSD 3.542

RSD 3.542 Each (bez PDV-a)

RSD 4.250

RSD 4.250 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Hood, M32 Thread, Top Entry 10B Range

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 3.542
10 - 24RSD 3.447
25 - 49RSD 3.441
50+RSD 3.429
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Connector Hood

Series

RS Pro B

Thread Size

M32

Mounting Type

Cable Mount

Manufacturer Size Code

10B

Body Orientation

Top Entry

Range

10B

IP Rating

IP65

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Možda će vas interesovati