RS PRO Heavy Duty Power Connector Housing, Straight

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
RS-H3A
Type
Bulkhead Housing
Mounting Type
Bulkhead
Manufacturer Size Code
RS-H3A
Body Orientation
Straight
IP Rating
IP65
Cable Entry Angle
Bottom
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Zemlja podrijetla
China
RSD 1.830
RSD 1.830 Each (bez PDV-a)
RSD 2.196
RSD 2.196 Each (s PDV-om)
1
RSD 1.830
RSD 1.830 Each (bez PDV-a)
RSD 2.196
RSD 2.196 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.830 |
10 - 49 | RSD 1.817 |
50 - 99 | RSD 1.816 |
100+ | RSD 1.769 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
RS-H3A
Type
Bulkhead Housing
Mounting Type
Bulkhead
Manufacturer Size Code
RS-H3A
Body Orientation
Straight
IP Rating
IP65
Cable Entry Angle
Bottom
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Zemlja podrijetla
China