RS PRO Heavy Duty Power Connector Insert, 200A, Female, 1 Contacts

RS kataloški broj:: 208-4093brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

200A

Gender

Female

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

1

Voltage Rating

1000 V

Number Of Contacts

1

Contact Plating

Silver

Contact Material

Copper Alloy

Zemlja podrijetla

China

RSD 2.152

RSD 2.152 Each (bez PDV-a)

RSD 2.582

RSD 2.582 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 200A, Female, 1 Contacts

RSD 2.152

RSD 2.152 Each (bez PDV-a)

RSD 2.582

RSD 2.582 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 200A, Female, 1 Contacts

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 2.152
10+RSD 2.136

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

200A

Gender

Female

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

1

Voltage Rating

1000 V

Number Of Contacts

1

Contact Plating

Silver

Contact Material

Copper Alloy

Zemlja podrijetla

China